| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01SP-16-23P(355) |
| Series: | PT Series |
| Part Aliases: | 87-215420-23P |
| SKU: | AMMPT01SP-16-23P(355) |
PT01SP-16-23P(355)
| Heilind Number: | AMMPT01SP-16-23P(355) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01SP-16-23P(355) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT01SP-16-23P(355) is a durable and high-performance circular connector that meets stringent military specifications, specifically MIL-DTL-26482. Part of the PT Series, this receptacle features a robust shell made of Olive Drab Cadmium-coated aluminum, ensuring reliable performance even in harsh environments. With a shell size of 16 and a bayonet locking mechanism, it offers secure and quick connections. The contact pins, constructed from Copper Alloy and plated with Gold, guarantee excellent conductivity and corrosion resistance. Accommodating wire sizes ranging from 24 AWG to 18 AWG, this connector is versatile and suitable for various applications. Rated for 600 VAC and IP67 ingress protection, it provides reliable power and signal transmission in demanding settings. The 16-23 insert arrangement allows for efficient cable connection, making it ideal for use in hi-rel environments. Whether used in aerospace, defense, or industrial applications, the PT01SP1623P355 ensures optimal performance and durability.

