| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01SP-16-8P(362) |
| Series: | PT Series |
| Part Aliases: | 79-215420-08P |
| SKU: | AMMPT01SP-16-8P(362) |
PT01SP-16-8P(362)
| Heilind Number: | AMMPT01SP-16-8P(362) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01SP-16-8P(362) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT01SP-16-8P(362) Cable Connecting Receptacle, a rugged and reliable circular connector designed for military specifications. With a MIL-DTL-26482 certification, this connector meets the highest standards for performance and durability in harsh environments. The PT Series shell, made of Olive Drab Cadmium-coated Aluminum, ensures superior protection against corrosion and impact. Featuring a contact material of Copper Alloy with Gold plating, it guarantees excellent conductivity and resistance to wear. The IP67 rating certifies its dust and water resistance, making it ideal for outdoor use. With a shell size of 16 and a bayonet locking mechanism, it provides secure and easy mating. The insert arrangement 16-8 accommodates various wire sizes (20, 16, 18 AWG) and allows for high voltage applications (1000 VAC). Suitable for hi-rel applications, this PT01SP168P362 connector is a must-have for demanding military and industrial environments.

