| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01SP-18-30P(303) |
| Series: | PT Series |
| Part Aliases: | 71-247221-30P |
| SKU: | AMMPT01SP-18-30P(303) |
PT01SP-18-30P(303)
| Heilind Number: | AMMPT01SP-18-30P(303) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01SP-18-30P(303) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the MIL-DTL-26482 PT Series Cable Connecting Receptacle, featuring a rugged and reliable design for military and aerospace applications. This high-performance connector boasts a shell size of 18 with a durable aluminum construction and Olive Drab Cadmium shell finish. With a contact material of Copper Alloy and Gold plating, it ensures excellent conductivity and corrosion resistance. The IP67 rating guarantees protection against dust and water ingress, making it suitable for harsh environments. Designed for 24 AWG to 18 AWG wire sizes, it offers versatility in connectivity. The Bayonet locking mechanism provides secure mating, while the 600VAC voltage rating ensures safe and efficient power transmission. With an insert arrangement of 18-30, this connector is perfect for demanding hi-rel environments. Trust in the PT01SP1830P303 for your critical circular connector needs.

