| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01SP-18-32P(433) |
| SKU: | AMMPT01SP-18-32P(433) |
PT01SP-18-32P(433)
Specifications
Detailed Description
Introducing the PT01SP-18-32P(433) Circular MIL Spec Connector, meticulously crafted to meet stringent military specifications MIL-DTL-26482. Part of the robust PT Series, this connector features durable Aluminum shell construction with Olive Drab Cadmium finish, ensuring reliable performance in the harshest environments. The contact pins, made of high-quality Copper Alloy and plated with Gold, guarantee optimal conductivity and corrosion resistance. With an IP67 rating, this connector offers superior protection against dust and water ingress. Designed for cable connection, it accommodates wires ranging from 24 to 20 AWG, making it versatile for various applications. The 18-32 insert arrangement, coupled with a secure Bayonet locking mechanism, provides a stable and vibration-resistant connection. Rated for up to 600 VAC, this connector is suitable for high-power applications. Backed by its high reliability designation and comprehensive testing, the PT01SP1832P433 is the perfect choice for demanding military and industrial settings.

