| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02A-10-6P(424) |
| Series: | PT Series |
| Part Aliases: | C91-243792-06P |
| SKU: | AMMPT02A-10-6P(424) |
PT02A-10-6P(424)
| Heilind Number: | AMMPT02A-10-6P(424) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02A-10-6P(424) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT02A-10-6P(424) Circular MIL Spec Connector, meticulously crafted to meet stringent military specifications with its MIL-DTL-26482 compliance. Part of the PT Series, this connector features a durable Aluminum shell with a protective Electroless Nickel finish, ensuring reliability in harsh environments. The contact pins, made of high-grade Copper Alloy and plated with Gold, guarantee excellent conductivity and corrosion resistance. With an IP67 rating, it offers superior protection against dust and water ingress. Designed for high-reliability applications, this connector boasts a voltage rating of 600 VAC and a bayonet locking mechanism for secure mating. Its 10-6 insert arrangement, C91-243792-06P part alias, and box mount receptacle shell type make it versatile for various connectivity needs. Trust in the PT02A106P424 for mission-critical operations where performance and durability are non-negotiable.

