| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02A-10-98P(423) |
| Series: | PT Series |
| Part Aliases: | C79-195462-98P |
| SKU: | AMMPT02A-10-98P(423) |
PT02A-10-98P(423)
| Heilind Number: | AMMPT02A-10-98P(423) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02A-10-98P(423) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT02A-10-98P(423), a rugged and reliable military-spec circular connector from the prestigious PT Series. Designed to meet MIL-DTL-26482 specifications, this high-performance connector features a copper alloy contact material with gold plating for optimal conductivity and corrosion resistance. With an IP67 rating, it ensures protection against dust and water ingress, making it suitable for demanding environmental conditions. The shell size 10, aluminum construction, and olive drab cadmium finish enhance durability. Its bayonet locking mechanism guarantees secure mating, while the box mount receptacle configuration offers easy installation. With a voltage rating of 600 VAC and insert arrangement 10-98, it is ideal for high-power applications. Known by its part aliases C79-195462-98P, this connector is a crucial component in aerospace, defense, and other hi-rel industries. Trust in the PT02A1098P423 for unparalleled performance in critical connectivity solutions.

