| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02A-12-3S(001) |
| Series: | PT Series |
| Part Aliases: | C10-146212-03S |
| SKU: | AMMPT02A-12-3S(001) |
PT02A-12-3S(001)
| Heilind Number: | AMMPT02A-12-3S(001) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02A-12-3S(001) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT02A-12-3S(001) is a rugged and reliable military-specification circular connector from the renowned PT Series. Featuring a shell size 12 in olive drab cadmium-coated aluminum, this box mount receptacle is designed for high-performance in harsh environments. Its copper alloy contacts with gold plating ensure optimal conductivity, while the IP67 rating guarantees protection against dust and water ingress. With a voltage rating of 1000 VAC, it is suitable for demanding applications. The bayonet locking mechanism provides secure mating, making it ideal for mission-critical operations. This hi-rel connector, also known as C10-146212-03S, with insert arrangement 12-3, is a key component for aerospace, military, and industrial systems where durability and performance are paramount.

