| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02A-12-3S(011) |
| Series: | PT Series |
| Part Aliases: | C86-146212-03S |
| SKU: | AMMPT02A-12-3S(011) |
PT02A-12-3S(011)
| Heilind Number: | AMMPT02A-12-3S(011) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02A-12-3S(011) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
This Military Specification Circular Connector, SKU PT02A-12-3S(011), is a rugged and reliable component designed for high-performance applications in demanding environments. Certified to MIL-DTL-26482 standards, it ensures durability and functionality under extreme conditions. Part of the renowned PT Series, it boasts a shell size of 12 and a shell material of aluminum with an Olive Drab Cadmium finish, providing both strength and corrosion resistance. The contact type, a socket made of Copper Alloy with Gold plating, guarantees excellent conductivity and longevity. With an IP67 rating, this connector offers protection against dust and water ingress, making it suitable for outdoor and harsh industrial settings. Its insert arrangement of 12-3 and bayonet locking mechanism ensure secure and stable connections, while the 1000 VAC voltage rating caters to power transmission needs. Known by its part aliases C86-146212-03S, this box mount receptacle is the perfect choice for applications requiring high reliability and performance in the field.

