| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02A-12-4S(328) |
| Series: | PT Series |
| Part Aliases: | U10-153212-04S |
| SKU: | AMMPT02A-12-4S(328) |
PT02A-12-4S(328)
| Heilind Number: | AMMPT02A-12-4S(328) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02A-12-4S(328) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT02A-12-4S(328) Circular MIL Spec Connector, a rugged and reliable component designed to meet stringent military specifications. With a MIL-DTL-26482 certification and IP67 rating, this connector ensures optimal performance in harsh environments. The PT Series features a shell size 12, constructed from durable aluminum with an Olive Drab Cadmium finish for enhanced durability. The socket contact type, made of high-quality Copper Alloy and plated with Gold, guarantees excellent conductivity and corrosion resistance. Its 12-4 insert arrangement and bayonet locking mechanism provide secure and efficient connections. With a voltage rating of 600 VAC, this connector is suitable for a wide range of applications in the aerospace, defense, and industrial sectors. Trust in the PT02A124S328 for high-reliability connectivity in mission-critical systems.

