| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02A-14-18P |
| Series: | PT Series |
| Part Aliases: | U71-146214-18P |
| SKU: | AMMPT02A-14-18P |
PT02A-14-18P
| Heilind Number: | AMMPT02A-14-18P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02A-14-18P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT02A-14-18P is a rugged and reliable circular connector that meets MIL-DTL-26482 military specifications. Part of the PT Series, it features a durable aluminum shell with an Olive Drab Cadmium finish, ensuring optimal performance in demanding environments. The shell size 14 accommodates a pin contact type made of Copper Alloy with Gold plating, guaranteeing high conductivity and corrosion resistance. With an IP67 rating, this connector offers protection against dust and water ingress. Its 600 VAC voltage rating and insert arrangement of 14-18 make it suitable for a wide range of applications. The bayonet locking mechanism provides secure and quick connections, while the hi-rel designation certifies its reliability in critical operations. Also known as U71-146214-18P, the PT02A1418P is a versatile solution for military, aerospace, and industrial connectivity needs.

