| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02A-14-18P(408) |
| Series: | PT Series |
| Part Aliases: | C86-195464-18P |
| SKU: | AMMPT02A-14-18P(408) |
PT02A-14-18P(408)
| Heilind Number: | AMMPT02A-14-18P(408) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02A-14-18P(408) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT02A-14-18P(408), a rugged and reliable circular connector designed to meet military specifications. With its MIL-DTL-26482 certification, this connector is built to withstand harsh environments and ensure secure connections in mission-critical applications. The PT Series features a durable aluminum shell with an Olive Drab Cadmium finish, providing excellent corrosion resistance. The contact pins, made of high-quality Copper Alloy and plated with Gold, offer superior conductivity and longevity. Rated for up to 600 VAC, this connector is suitable for high-voltage applications. Its IP67 rating guarantees protection against dust and water ingress, making it ideal for outdoor use. The Bayonet locking mechanism ensures a secure and quick connection, while the 14-18 insert arrangement allows for easy mating. With part aliases C86-195464-18P and a hi-rel designation, this connector is trusted by professionals in the field. Perfect for use in aerospace, defense, and industrial settings, the PT02A-14-18P(408) is a versatile and dependable choice for your connectivity needs.

