| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02A-14-2P |
| Series: | PT Series |
| Part Aliases: | U71-146214-02P |
| SKU: | AMMPT02A-14-2P |
PT02A-14-2P
| Heilind Number: | AMMPT02A-14-2P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02A-14-2P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT02A-14-2P, also known as the U71-146214-02P, is a rugged and reliable circular connector designed for military and high-reliability applications. With a MIL-DTL-26482 specification, it meets stringent standards for performance and durability. Featuring a shell size of 14 and a box mount receptacle design, this connector is ideal for use in harsh environments. The contact material is copper alloy with gold plating, ensuring excellent conductivity and corrosion resistance. With an IP67 rating, it offers protection against dust and water ingress. Its bayonet locking mechanism provides secure mating, while the olive drab cadmium shell finish enhances its durability. The PT02A142P is suitable for use in a wide range of applications, including aerospace, defense, and industrial settings, with a maximum voltage rating of 1000 VAC. Trust in the PT Series for your critical connectivity needs.

