| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02A-14-8S(355) |
| Series: | PT Series |
| Part Aliases: | U87-243794-08S |
| SKU: | AMMPT02A-14-8S(355) |
PT02A-14-8S(355)
| Heilind Number: | AMMPT02A-14-8S(355) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02A-14-8S(355) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT02A-14-8S(355), a military-specification circular connector designed for high-reliability applications. Compliant with MIL-DTL-26482 standards, this PT Series connector features robust construction with a shell size of 14 made from durable aluminum, finished in olive drab cadmium for enhanced corrosion resistance. The contact material is copper alloy with gold plating, ensuring superior conductivity and longevity. With an IP67 rating, it offers reliable protection against dust and water ingress. The contact type is socket, suitable for secure connections in demanding environments. Its insert arrangement of 14-8, along with a bayonet locking mechanism, guarantees a stable and vibration-resistant fit. Rated for 600 VAC, this connector is ideal for use in aerospace, defense, and other hi-rel applications. Also known by the part alias U87-243794-08S, it is a dependable solution for your connectivity needs.

