| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02A-14-94P(424) |
| Series: | PT Series |
| Part Aliases: | C91-243794-94P |
| SKU: | AMMPT02A-14-94P(424) |
PT02A-14-94P(424)
| Heilind Number: | AMMPT02A-14-94P(424) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02A-14-94P(424) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT02A-14-94P(424) Circular Connector, meticulously crafted to meet MIL-DTL-26482 military specifications. Part of the renowned PT Series, this connector boasts unparalleled reliability with its Copper Alloy contacts plated in Gold, ensuring optimal conductivity even in harsh environments with its IP67 rating. Featuring a shell size of 14 and a Pin contact type, it offers secure and efficient connectivity. The rugged Aluminum shell, electroless nickel finish, and bayonet locking mechanism guarantee durability and ease of use. With part aliases C91-243794-94P, it's a versatile choice for various applications. Ideal for high-reliability setups, this connector is a must-have in the arsenal of professionals in need of top-tier connectivity solutions.

