| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02A-16-23S(330) |
| Series: | PT Series |
| Part Aliases: | U10-247650-23S |
| SKU: | AMMPT02A-16-23S(330) |
PT02A-16-23S(330)
| Heilind Number: | AMMPT02A-16-23S(330) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02A-16-23S(330) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT02A-16-23S(330), a rugged circular connector designed for military applications. Built to MIL-DTL-26482 specifications, this connector from the PT Series ensures reliable performance in demanding environments. Featuring a socket contact type with gold plating on copper alloy contacts, it guarantees optimal conductivity and corrosion resistance. With an IP67 rating, it offers protection against dust and moisture ingress. The olive drab cadmium finish on its aluminum shell not only enhances durability but also provides a stealthy appearance. Its bayonet locking mechanism secures connections, while the 16-23 insert arrangement accommodates various signal and power configurations. With a high voltage rating of 600 VAC, this connector is suitable for power distribution in critical systems. Also known as U10-247650-23S, it is a versatile solution for aerospace, defense, and industrial applications where high reliability is essential. Rest assured, with its hi-rel designation, the PT02A1623S330 guarantees performance you can trust.

