| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02A-16-8S |
| Series: | PT Series |
| Part Aliases: | U71-146216-08S |
| SKU: | AMMPT02A-16-8S |
PT02A-16-8S
| Heilind Number: | AMMPT02A-16-8S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02A-16-8S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT02A-16-8S, part of the MIL-DTL-26482 compliant PT Series, is a rugged and high-performance circular connector designed for demanding military and aerospace applications. Featuring a shell size of 16 with a box mount receptacle design, this connector ensures secure and reliable connections in harsh environments. The socket contact type with gold plating on copper alloy contacts guarantees excellent conductivity and corrosion resistance. With an IP67 rating for dust and water ingress protection and a voltage rating of 1000 VAC, it offers unparalleled durability and safety. The bayonet locking mechanism provides quick and effortless mating. Its olive drab cadmium shell finish not only enhances the connector's aesthetics but also provides additional protection against environmental factors. Approved for high-reliability applications, the PT02A-16-8S, also known as U71-146216-08S, is the perfect choice for mission-critical systems where performance and longevity are paramount.

