| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02A-16-8S(005) |
| Series: | PT Series |
| Part Aliases: | C72-146216-08S |
| SKU: | AMMPT02A-16-8S(005) |
PT02A-16-8S(005)
| Heilind Number: | AMMPT02A-16-8S(005) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02A-16-8S(005) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT02A-16-8S(005) Circular MIL Spec Connector, part of the rugged MIL-DTL-26482 PT Series, is designed for high-performance in demanding environments. Featuring a shell size of 16 with a durable aluminum construction and IP67 rating, it ensures reliable operation even in harsh conditions. The socket contact type with gold plating on copper alloy contacts guarantees optimal signal transmission, while the bayonet locking mechanism offers secure connectivity. With a voltage rating of 1000 VAC, this connector is suitable for a wide range of applications in the military, aerospace, and other high-reliability industries. The PT02A168S005, also known as C72-146216-08S, is a versatile box mount receptacle with anodic coating shell finish, meeting stringent quality standards for performance and durability.

