| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02A-16-8S(013) |
| Series: | PT Series |
| Part Aliases: | U87-146216-08S |
| SKU: | AMMPT02A-16-8S(013) |
PT02A-16-8S(013)
| Heilind Number: | AMMPT02A-16-8S(013) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02A-16-8S(013) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The MIL-DTL-26482 PT Series Socket Connector, SKU PT02A-16-8S(013), boasts rugged reliability for high-reliability applications. With a shell size of 16 and a box mount receptacle design, this connector is ideal for military and industrial use. Constructed with durable aluminum shell material and featuring an olive drab cadmium finish, it ensures longevity even in harsh environments. The contact material is copper alloy with gold plating, guaranteeing optimal conductivity. IP67-rated for waterproof and dustproof protection, it can withstand the elements with ease. Meeting stringent military specifications, including a voltage rating of 1000 VAC, this connector is a trusted choice for mission-critical operations. Its bayonet locking mechanism provides secure mating, while the 16-8 insert arrangement offers efficient connectivity. The PT02A168S013 is not just a connector; it's a testament to quality and performance.

