| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02A-16-99P(408) |
| Series: | PT Series |
| Part Aliases: | C86-195465-99P |
| SKU: | AMMPT02A-16-99P(408) |
PT02A-16-99P(408)
| Heilind Number: | AMMPT02A-16-99P(408) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02A-16-99P(408) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT02A-16-99P(408) Circular MIL Spec Connector, a rugged and reliable component built to meet military specification MIL-DTL-26482. Part of the PT Series, this connector boasts a robust construction with a shell made of durable aluminum, featuring an olive drab cadmium finish for added protection. The contact pins, crafted from high-quality copper alloy and plated with gold, ensure optimal conductivity and longevity. With an IP67 rating, this connector offers excellent protection against dust and water ingress, making it ideal for use in harsh environments. Its box mount receptacle design, utilizing a secure bayonet locking mechanism, guarantees a stable and vibration-resistant connection. Rated for up to 600 VAC, this connector is suitable for high-voltage applications in aerospace, defense, and industrial settings. Identified by part aliases C86-195465-99P and acronym PT02A1699P408, it is a versatile and high-reliability solution for your connectivity needs.

