| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02A-16-99S(344) |
| Series: | PT Series |
| Part Aliases: | C86-243795-99S |
| SKU: | AMMPT02A-16-99S(344) |
PT02A-16-99S(344)
| Heilind Number: | AMMPT02A-16-99S(344) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02A-16-99S(344) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT02A-16-99S(344) Circular MIL Spec Connector, part of the PT Series, meets military specification MIL-DTL-26482 for high-reliability applications. Featuring a durable aluminum shell with Olive Drab Cadmium finish, this Box Mount Receptacle ensures secure connectivity in rugged environments. Its Socket contact type, made of Copper Alloy with Gold plating, guarantees efficient signal transmission with a voltage rating of 600 VAC. With an IP67 rating for dust and moisture resistance, and a bayonet locking mechanism for added security, this connector is ideal for use in demanding aerospace, defense, and industrial settings. The 16-99 insert arrangement, part aliases C86-243795-99S, further enhances its versatility. Trust in the PT02A1699S344 for reliable and durable circular connectivity.

