| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02A-18-11P(002) |
| Series: | PT Series |
| Part Aliases: | C10-325196-11P |
| SKU: | AMMPT02A-18-11P(002) |
PT02A-18-11P(002)
| Heilind Number: | AMMPT02A-18-11P(002) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02A-18-11P(002) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT02A-18-11P(002) is a rugged circular connector that meets MIL-DTL-26482 military specifications, making it ideal for demanding environments. Part of the PT Series, this connector features a durable aluminum shell with Olive Drab Cadmium finish, ensuring reliable performance even in harsh conditions. Its IP67 rating guarantees protection against dust and water ingress, while the gold-plated copper alloy contacts offer excellent conductivity. With a shell size of 18 and a pin contact type, it is designed for secure and efficient signal transmission. The bayonet locking mechanism provides quick and easy mating, perfect for mission-critical applications. Rated for 1000 VAC, this connector is suitable for high voltage applications in aerospace, defense, and industrial sectors. Also known as C10-325196-11P, the PT02A-18-11P(002) is a trusted solution for your connectivity needs, ensuring high reliability and performance in hi-rel environments.

