| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02A-18-91P(416) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 18 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Box Mount Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 5000 VAC |
| Insert Arrangement: | 18-91 HV |
| Locking Mechanism: | Bayonet |
| Part Aliases: | C90-243796-91P |
| SKU: | AMMPT02A-18-91P(416) |
PT02A-18-91P(416)
Specifications
Detailed Description
Introducing the PT02A-18-91P(416) Circular MIL Spec Connector, meticulously crafted to meet stringent military specifications with its MIL-DTL-26482 compliance. From the renowned PT Series, this connector guarantees high reliability in demanding environments. Featuring a durable Aluminum shell with an Olive Drab Cadmium finish, it offers superior protection against corrosion. The contact pins, made of Copper Alloy and plated with Gold, ensure optimal conductivity even under extreme conditions. With an IP67 rating, it provides excellent resistance to dust and moisture ingress. Designed for high-voltage applications, it boasts a voltage rating of 5000 VAC. The shell size 18, along with the bayonet locking mechanism, guarantees secure and stable connections. Known by its part aliases C90-243796-91P and insert arrangement 18-91 HV, this connector is essential for mission-critical operations. Trust in the PT02A-18-91P(416) for top-notch performance in aerospace, defense, and industrial applications.

