| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02A-18-91S(009) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Shell Size: | 18 |
| Shell Type: | Box Mount Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 5000 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 18-91 HV |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | C79-146218-91S |
| SKU: | AMMPT02A-18-91S(009) |
PT02A-18-91S(009)
Specifications
Detailed Description
The PT02A-18-91S(009) Circular MIL Spec Connector, part of the rugged PT Series, is a high-performance component designed for military and aerospace applications. With a MIL-DTL-26482 military specification and IP67 rating, it ensures reliable operation even in harsh environments. Featuring a shell size of 18 and shell material of durable aluminum with Olive Drab Cadmium finish, this connector offers robust protection. The contact material is Copper Alloy with Gold plating, providing excellent conductivity and corrosion resistance. Its socket contact type, insert arrangement 18-91 HV, and bayonet locking mechanism guarantee secure and stable connections. With a voltage rating of 5000 VAC, it's suitable for high-power applications. The part is also known by the alias C79-146218-91S and meets high-reliability standards, making it a trusted choice for demanding industries.

