| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02A-18-91S(416) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 18 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Box Mount Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 5000 VAC |
| Insert Arrangement: | 18-91 HV |
| Locking Mechanism: | Bayonet |
| Part Aliases: | C90-243796-91S |
| SKU: | AMMPT02A-18-91S(416) |
PT02A-18-91S(416)
Specifications
Detailed Description
The PT02A-18-91S(416) Circular MIL Spec Connector, part of the rugged PT Series, meets military specification MIL-DTL-26482 for reliable performance in harsh environments. Featuring a durable aluminum shell with Olive Drab Cadmium finish, this IP67-rated box mount receptacle ensures secure connectivity in demanding applications. The socket contact type, made of Copper Alloy and plated with Gold, guarantees excellent conductivity. With a voltage rating of 5000 VAC and insert arrangement 18-91 HV, it is suitable for high-power applications. The bayonet locking mechanism provides quick and secure mating. Also known as C90-243796-91S, this hi-rel connector is essential for mission-critical systems where durability and performance are paramount.

