| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02A-18-91S(433) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Shell Size: | 18 |
| Shell Type: | Box Mount Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 5000 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 18-91 HV |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | C91-153218-91S |
| SKU: | AMMPT02A-18-91S(433) |
PT02A-18-91S(433)
Specifications
Detailed Description
The PT02A-18-91S(433) Circular MIL Spec Connector, conforming to military specification MIL-DTL-26482, is a high-reliability component designed for demanding applications. Part of the PT Series, it features a robust aluminum shell with Olive Drab Cadmium finish, providing excellent durability and corrosion resistance. The socket contact type, made of Copper Alloy and plated with Gold, ensures reliable signal transmission in even the harshest environments. With an IP67 rating, this connector offers protection against dust and water ingress, making it ideal for use in military, aerospace, and other rugged industrial settings. Its 5000 VAC voltage rating and insert arrangement of 18-91 HV guarantee high performance in power and signal applications. The bayonet locking mechanism ensures secure connections, while the part aliases C91-153218-91S and shell type Box Mount Receptacle provide easy identification and installation. Trust in the PT02A-18-91S(433) for unparalleled connectivity in critical systems.

