| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02A-20-16S |
| Series: | PT Series |
| Part Aliases: | U71-146220-16S |
| SKU: | AMMPT02A-20-16S |
PT02A-20-16S
| Heilind Number: | AMMPT02A-20-16S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02A-20-16S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT02A-20-16S, a rugged and reliable Circular MIL Spec Connector designed for military applications. This solder box-mount receptacle, meeting MIL-DTL-26482 specifications, ensures optimal performance in demanding environments. Featuring a shell size of 20 and a bayonet locking mechanism, it guarantees secure connections under high vibration conditions. The contact material, made of copper alloy with gold plating, offers excellent conductivity and corrosion resistance. With an IP67 rating and a voltage rating of 1000 VAC, this connector provides reliable sealing and electrical insulation. The olive drab cadmium shell finish not only enhances durability but also complies with military standards. Its high-reliability designation, denoted by the acronym PT02A2016S, makes it the ideal choice for mission-critical systems. Upgrade your connectivity solutions with the PT02A-20-16S and experience unparalleled performance in the field.

