| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02A-20-16S(021) |
| Series: | PT Series |
| Part Aliases: | C90-146220-16S |
| SKU: | AMMPT02A-20-16S(021) |
PT02A-20-16S(021)
| Heilind Number: | AMMPT02A-20-16S(021) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02A-20-16S(021) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT02A-20-16S(021) Circular MIL Spec Connector, also known as C90-146220-16S, embodies rugged reliability meeting military specification MIL-DTL-26482. Part of the PT Series, it features a durable aluminum shell with Olive Drab Cadmium finish for corrosion resistance, ideal for harsh environments. This box mount receptacle, with a shell size of 20 and IP67 rating, ensures secure connectivity in demanding applications. The gold-plated copper alloy contacts offer high conductivity and are suitable for high voltage applications up to 1000 VAC. Its bayonet locking mechanism provides quick and secure mating. With insert arrangement 20-16 and a socket contact type, this connector guarantees precise and reliable signal transmission. Designed for high-reliability applications, the PT02A2016S021 is a trusted choice in military, aerospace, and industrial sectors.

