| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02A-20-24P |
| Series: | PT Series |
| Part Aliases: | U71-146220-24P |
| SKU: | AMMPT02A-20-24P |
PT02A-20-24P
| Heilind Number: | AMMPT02A-20-24P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02A-20-24P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT02A-20-24P, a ruggedized Circular MIL Spec Connector designed to meet stringent military specifications. Part of the PT Series, this connector features a durable Aluminum shell with Olive Drab Cadmium finish, ensuring reliable performance in harsh environments. With a shell size of 20 and a box mount receptacle configuration, it offers secure connectivity in both field and base applications. The copper alloy contacts with gold plating provide excellent conductivity, while the IP67 rating guarantees protection against dust and water ingress. Meeting MIL-DTL-26482 standards, this connector is ideal for high-reliability applications in aerospace, defense, and industrial sectors. Trusted for its robust construction and superior performance, the PT02A-20-24P is the perfect choice for mission-critical operations.

