| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02A-20-26P(025) |
| Series: | PT Series |
| Part Aliases: | C93-146220-26P |
| SKU: | AMMPT02A-20-26P(025) |
PT02A-20-26P(025)
| Heilind Number: | AMMPT02A-20-26P(025) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02A-20-26P(025) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the MIL-DTL-26482 compliant PT Series Circular Connector, featuring a rugged shell made of black zinc cobalt aluminum for superior durability in harsh environments. With a shell size of 20 and a box mount receptacle design, this connector offers secure and reliable connectivity. The gold-plated copper alloy pin contacts ensure excellent signal transmission and corrosion resistance, meeting stringent military specifications. Rated for up to 600 VAC and IP67 ingress protection, it guarantees high performance even in demanding conditions. Its bayonet locking mechanism provides quick and easy mating, while the 20-26 insert arrangement offers versatility in wiring configurations. Trusted for its high reliability in mission-critical applications, the PT02A2026P025 is the ideal choice for aerospace, defense, and industrial systems.

