| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02A-20-39P |
| Series: | PT Series |
| Part Aliases: | U71-146220-39P |
| SKU: | AMMPT02A-20-39P |
PT02A-20-39P
| Heilind Number: | AMMPT02A-20-39P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02A-20-39P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT02A-20-39P Circular MIL Spec Connector, meticulously crafted to meet stringent military specification MIL-DTL-26482. Part of the rugged PT Series, this connector boasts a shell size of 20, box mount receptacle design, and an IP67 rating for excellent environmental protection. Featuring durable aluminum shell construction with Olive Drab Cadmium finish, it guarantees reliability in harsh conditions. The contact pins, made of high-grade Copper Alloy and plated with Gold, ensure superior conductivity and corrosion resistance. With a voltage rating of 600 VAC, and insert arrangement 20-39, it's perfect for high-power applications. Its bayonet locking mechanism offers secure connections, making it ideal for mission-critical operations. Also known as U71-146220-39P, this hi-rel connector is a trusted choice in the aerospace, defense, and industrial sectors. Trust the PT02A2039P for uncompromising performance in demanding environments.

