| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02A-22-21S(101) |
| Series: | PT Series |
| Part Aliases: | U71-153222-21S |
| SKU: | AMMPT02A-22-21S(101) |
PT02A-22-21S(101)
| Heilind Number: | AMMPT02A-22-21S(101) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02A-22-21S(101) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT02A-22-21S(101) Circular MIL Spec Connector, part of the MIL-DTL-26482 PT Series, is a rugged and reliable component designed for high-performance applications. Featuring a shell size of 22 and a box mount receptacle configuration, this connector ensures secure connectivity in demanding environments. The shell material, constructed from aluminum with an olive drab cadmium finish, offers enhanced durability. With a contact type of socket and gold plating, it guarantees optimal signal transmission. Rated for IP67 ingress protection and with a voltage rating of 1000 VAC, it is suitable for use in harsh conditions. Meeting stringent military specifications, including hi-rel standards, the PT02A2221S101 is the ideal choice for aerospace, defense, and industrial applications.

