| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02A-22-36P(113) |
| SKU: | AMMPT02A-22-36P(113) |
PT02A-22-36P(113)
Specifications
Detailed Description
Introducing the PT02A-22-36P(113) Circular MIL Spec Connector, meticulously crafted to meet stringent military specifications under MIL-DTL-26482. Part of the rugged PT Series, this connector boasts a durable Aluminum shell with Olive Drab Cadmium finish for enhanced corrosion resistance. Featuring a shell size of 22 and a box mount receptacle design, it ensures secure and reliable connections in harsh environments. The contact pins, made of high-grade Copper Alloy and plated with Gold, guarantee optimal conductivity even under extreme conditions. With an IP67 rating, this connector offers superior protection against dust and water ingress. Designed for high reliability applications, it has a voltage rating of 600 VAC and an insert arrangement of 22-36, facilitating efficient power transmission. The bayonet locking mechanism ensures quick and secure mating, ideal for mission-critical operations. Trusted for its exceptional quality and performance, the PT02A-22-36P(113) stands as a pinnacle of excellence in the realm of circular connectors.

