| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02A-22-41P(011) |
| Series: | PT Series |
| Part Aliases: | C86-146222-41P |
| SKU: | AMMPT02A-22-41P(011) |
PT02A-22-41P(011)
| Heilind Number: | AMMPT02A-22-41P(011) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02A-22-41P(011) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT02A-22-41P(011) Circular Connector is built to military specification MIL-DTL-26482, making it ideal for rugged and high-performance applications. Part of the PT Series, this connector features a durable aluminum shell with Olive Drab Cadmium finish, offering excellent protection against harsh environments. The contact pins, made of Copper Alloy and plated with Gold, ensure reliable conductivity even in demanding conditions. With an IP67 rating, it provides dust and waterproof sealing, perfect for outdoor or industrial use. The Bayonet locking mechanism securely fastens the connector, guaranteeing a stable and dependable connection. Meeting stringent standards, including a voltage rating of 600 VAC, this hi-rel connector, with part aliases C86-146222-41P, is a trusted choice for aerospace, defense, and other mission-critical applications.

