| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02A-22-97S(328) |
| Series: | PT Series |
| Part Aliases: | U10-153222-97S |
| SKU: | AMMPT02A-22-97S(328) |
PT02A-22-97S(328)
| Heilind Number: | AMMPT02A-22-97S(328) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02A-22-97S(328) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT02A-22-97S(328), a rugged and reliable circular military-spec connector designed to meet the stringent requirements of MIL-DTL-26482. Part of the PT Series, this connector features a durable aluminum shell with an Olive Drab Cadmium finish, ensuring corrosion resistance in harsh environments. The shell size 22 accommodates a socket contact type, made of high-quality Copper Alloy and plated with Gold for optimal conductivity. With an IP67 rating, it offers superior protection against dust and water ingress. The bayonet locking mechanism provides secure and quick mating, ideal for military and aerospace applications. The U10-153222-97S part aliases make it easy to identify and order, while its insert arrangement 22-97 guarantees compatibility. Trust in the hi-rel performance of this connector for mission-critical operations.

