| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02A-8-3P |
| Series: | PT Series |
| Part Aliases: | U71-146208-03P |
| SKU: | AMMPT02A-8-3P |
PT02A-8-3P
| Heilind Number: | AMMPT02A-8-3P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02A-8-3P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT02A-8-3P, a ruggedized solder box-mounted receptacle designed to meet stringent military specifications. This MIL-DTL-26482 compliant connector, part of the PT Series, features a durable aluminum shell with Olive Drab Cadmium finish, ensuring reliable performance in harsh environments. With a shell size of 8 and IP67 rating, it offers robust protection against dust and moisture ingress. The contact pins, made of high-quality Copper Alloy and plated with Gold, guarantee excellent conductivity and corrosion resistance. Its bayonet locking mechanism provides secure mating, ideal for high vibration applications. Rated for 600 VAC, this connector is suitable for demanding power and signal transmission tasks. Known by its part aliases U71-146208-03P, this PT02A83P model is RoHS compliant and classified under Circular MIL Spec Connectors, making it a trusted choice for aerospace, defense, and industrial applications requiring high reliability.

