| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02A-8-4P |
| Series: | PT Series |
| Part Aliases: | U71-146208-04P |
| SKU: | AMMPT02A-8-4P |
PT02A-8-4P
| Heilind Number: | AMMPT02A-8-4P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02A-8-4P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT02A-8-4P is a high-performance military-specification circular connector, part of the rugged PT Series designed for demanding environments. With a shell size of 8 and a box mount receptacle configuration, this connector features a bayonet locking mechanism for secure connections. Crafted with durable aluminum shell material and olive drab cadmium finish, it ensures reliability in harsh conditions. The contact pins, made of copper alloy and plated with gold, offer excellent conductivity and corrosion resistance. Meeting MIL-DTL-26482 standards, this connector is IP67 rated, providing protection against dust and water ingress. Its 600 VAC voltage rating and 8-4 insert arrangement make it suitable for a wide range of applications in aerospace, military, and industrial sectors. Trusted for its high reliability, the PT02A-8-4P is a vital component in mission-critical systems.

