| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02C-12-8PW |
| Series: | PT Series |
| SKU: | AMMPT02C-12-8PW |
PT02C-12-8PW
| Heilind Number: | AMMPT02C-12-8PW |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02C-12-8PW |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT02C-12-8PW Circular MIL Spec Connector is a rugged and reliable component designed to meet military specifications. With a MIL-DTL-26482 certification, this connector is built to withstand harsh environments and ensure secure connections in critical applications. Featuring a PT Series design, it guarantees high performance with its Copper Alloy contact material and Gold contact plating, offering excellent conductivity and corrosion resistance. The IP67 rating ensures protection against dust and water ingress, while the shell size 12, box mount receptacle configuration, and Olive Drab Cadmium shell finish further enhance durability. With a voltage rating of 600 VAC and bayonet locking mechanism, this connector provides safe and stable power transmission. Ideal for hi-rel situations, the PT02C-12-8PW is a must-have for aerospace, defense, and industrial projects requiring top-tier connectivity solutions.

