| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02C-18-91P(027) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 18 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Box Mount Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 5000 VAC |
| Insert Arrangement: | 18-91 HV |
| Locking Mechanism: | Bayonet |
| Part Aliases: | C58-147218-91P |
| SKU: | AMMPT02C-18-91P(027) |
PT02C-18-91P(027)
Specifications
Detailed Description
The PT02C-18-91P(027) Circular MIL Spec Connector, part of the rugged PT Series, meets military specification MIL-DTL-26482. Featuring a durable aluminum shell with Olive Drab Cadmium finish, this IP67-rated connector is designed for high reliability in harsh environments. The shell size 18 accommodates a box mount receptacle configuration, with copper alloy contact material plated in gold for optimal conductivity. With a voltage rating of 5000 VAC, it is suitable for high-power applications. The insert arrangement 18-91 HV, along with a bayonet locking mechanism, ensures secure mating. Known by the part aliases C58-147218-91P, this connector is a crucial component in demanding military and industrial systems.

