| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02C-8-3P(025) |
| Series: | PT Series |
| Part Aliases: | C93-147208-03P |
| SKU: | AMMPT02C-8-3P(025) |
PT02C-8-3P(025)
| Heilind Number: | AMMPT02C-8-3P(025) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02C-8-3P(025) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT02C-8-3P(025), a rugged and reliable Circular MIL Spec Connector designed for demanding military applications. Meeting MIL-DTL-26482 specifications, this connector guarantees optimal performance in harsh environments. Featuring a durable aluminum shell with a black zinc cobalt finish, it offers superior protection against corrosion. The gold-plated copper alloy contacts ensure high conductivity and resistance to wear, while the IP67 rating certifies its dust and waterproof capabilities. With a shell size of 8 and a bayonet locking mechanism, it provides secure and efficient connectivity. Rated for 600 VAC, it is suitable for high-voltage applications. Part of the PT Series, it offers exceptional quality and performance, making it a top choice for mission-critical operations. Whether used in aerospace, defense, or industrial settings, the PT02C-8-3P(025) guarantees seamless and reliable connections.

