| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02E-10-2S |
| Series: | PT Series |
| Part Aliases: | U71-148210-02S |
| SKU: | AMMPT02E-10-2S |
PT02E-10-2S
| Heilind Number: | AMMPT02E-10-2S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02E-10-2S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT02E-10-2S, a rugged circular connector built to military specification MIL-DTL-26482 in the renowned PT Series. With a shell size of 10 and a box mount receptacle design, this connector features a durable aluminum shell with olive drab cadmium finish, ensuring reliable performance in harsh environments. Its socket contact type, made of copper alloy with gold plating, guarantees secure and low-resistance connections. Rated for up to 600 VAC, it is suitable for high-voltage applications. The IP67 ingress protection rating safeguards against dust and water intrusion, making it ideal for outdoor and industrial use. Its bayonet locking mechanism provides quick and secure mating, while the 10-2 insert arrangement accommodates two contacts. Known by part alias U71-148210-02S, this high-reliability connector is a trusted choice for demanding military and industrial applications.

