| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02E-10-2S(023) |
| Series: | PT Series |
| Part Aliases: | C91-148210-02S |
| SKU: | AMMPT02E-10-2S(023) |
PT02E-10-2S(023)
| Heilind Number: | AMMPT02E-10-2S(023) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02E-10-2S(023) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT02E-10-2S(023), a rugged and reliable circular connector designed to meet military specification MIL-DTL-26482. Part of the PT Series, this connector features a socket contact type with gold plating for optimal conductivity. With an IP67 rating, it ensures protection against dust and water ingress, making it ideal for harsh environments. The aluminum shell with electroless nickel finish offers durability while maintaining a lightweight design. Operating at a voltage rating of 600 VAC, it is suitable for high-power applications. The bayonet locking mechanism guarantees secure connectivity. Known by its part alias C91-148210-02S, this box mount receptacle with insert arrangement 10-2 is a dependable choice for demanding industrial and military applications. Hi-Rel certified, it meets strict quality standards. Trust the PT02E102S023 for seamless and efficient connections in critical operations.

