| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02E-10-98S(408) |
| Series: | PT Series |
| Part Aliases: | C86-195517-98S |
| SKU: | AMMPT02E-10-98S(408) |
PT02E-10-98S(408)
| Heilind Number: | AMMPT02E-10-98S(408) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02E-10-98S(408) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT02E-10-98S(408), a rugged and reliable military-spec Circular MIL Spec Connector from our PT Series. Built to meet stringent MIL-DTL-26482 standards, this connector features a shell size 10 with a durable Aluminum shell material, finished in Olive Drab Cadmium for enhanced corrosion resistance. The contact sockets, made of high-performance Copper Alloy and plated with Gold, ensure optimal conductivity even in harsh environments. With an IP67 rating, it offers reliable protection against dust and water ingress. Engineered for high reliability applications, this connector with an insert arrangement of 10-98 and a voltage rating of 600 VAC is perfect for use in demanding military and industrial settings. The bayonet locking mechanism provides secure mating, while its part aliases C86-195517-98S and high-rel designation underscore its quality and performance. Trust the PT02E-10-98S(408) for your critical connectivity needs.

