| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02E-12-3P(408) |
| Series: | PT Series |
| Part Aliases: | C86-195518-03P |
| SKU: | AMMPT02E-12-3P(408) |
PT02E-12-3P(408)
| Heilind Number: | AMMPT02E-12-3P(408) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02E-12-3P(408) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT02E-12-3P(408) is a rugged and reliable circular connector designed to meet stringent military specifications. Featuring a MIL-DTL-26482 certification, this connector from the PT Series ensures high performance in demanding environments. Its shell size 12, made of durable aluminum with an olive drab cadmium finish, provides excellent protection. The contact pins, constructed from copper alloy and plated with gold, offer superior conductivity and corrosion resistance. With an IP67 rating, it guarantees dust and water ingress protection. The bayonet locking mechanism ensures secure mating even in vibration-prone applications. Designed for high-reliability applications, this connector is ideal for use in aerospace, defense, and other mission-critical systems. With a voltage rating of 1000 VAC, it can handle high-power applications with ease. The PT02E123P408, also known as C86-195518-03P, with its 12-3 insert arrangement, offers versatile connectivity options. Trust in the PT Series for dependable performance in harsh operating conditions.

