| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02E-12-3S(416) |
| Series: | PT Series |
| Part Aliases: | C90-144212-03S |
| SKU: | AMMPT02E-12-3S(416) |
PT02E-12-3S(416)
| Heilind Number: | AMMPT02E-12-3S(416) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02E-12-3S(416) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT02E-12-3S(416) is a high-performance MIL-DTL-26482 compliant circular connector from the renowned PT Series, designed for reliable connectivity in demanding environments. Featuring a rugged aluminum shell with Olive Drab Cadmium finish, this box mount receptacle ensures durability and protection, meeting IP67 standards for ingress resistance. Its socket contact type, crafted from Copper Alloy and plated with gold, guarantees superior conductivity and corrosion resistance. With a voltage rating of 1000 VAC, it is suitable for high-power applications. The bayonet locking mechanism provides secure mating, while the 12-3 insert arrangement facilitates easy installation. Boasting part aliases C90-144212-03S and certified as a hi-rel product, the PT02E123S416 is the ideal choice for military, aerospace, and industrial applications requiring rugged and dependable circular connectors.

