| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02E-12-4P |
| Series: | PT Series |
| Part Aliases: | U71-148212-04P |
| SKU: | AMMPT02E-12-4P |
PT02E-12-4P
| Heilind Number: | AMMPT02E-12-4P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02E-12-4P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT02E-12-4P, a rugged and reliable BOX MTG RECEPT designed to meet stringent military specifications. Built to MIL-DTL-26482 standards, this PT Series connector features a durable Aluminum shell with Olive Drab Cadmium finish, ensuring long-lasting performance in harsh environments. The contact pins, made of Copper Alloy and plated with Gold, provide excellent conductivity and corrosion resistance. With an IP67 rating, this connector offers dust and water ingress protection, making it ideal for outdoor applications. Its bayonet locking mechanism secures connections in place, while its high voltage rating of 600 VAC guarantees safe and efficient power transmission. The 12-4 insert arrangement allows for precise pin-to-pin connections, meeting the demands of hi-rel environments. Also known by its part alias U71-148212-04P, this Circular MIL Spec connector is a dependable choice for aerospace, defense, and industrial applications. Proudly meeting all relevant RoHS compliance standards, the PT02E124P is the perfect solution for your connectivity needs.

