| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3450L20-8SZ |
| Series: | PT Series |
| SKU: | AMMPT02E-12-4S |
MS3450L20-8SZ
| Heilind Number: | AMMPT02E-12-4S |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3450L20-8SZ |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the MS3450L20-8SZ, a ruggedly engineered MIL-DTL-26482 compliant connector from the renowned PT Series. Crafted for reliability in demanding environments, this connector features a shell made of durable aluminum with an Olive Drab Cadmium finish. Its IP67 rating ensures protection against dust and water ingress, while the gold-plated copper alloy contacts guarantee optimal conductivity. With a voltage rating of 600 VAC, it's suitable for high-power applications. The socket contact type and box mount receptacle shell type, along with a bayonet locking mechanism, offer secure connections. Designed for insert arrangement 12-4, this connector is ideal for military, aerospace, and other high-reliability applications. Rest assured, it is RoHS compliant and classified under the Circular MIL Spec Connectors category, making it a trusted choice for mission-critical systems. Elevate your connectivity with the PT02E124S.

