| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02E-12-8P(433) |
| SKU: | AMMPT02E-12-8P(433) |
PT02E-12-8P(433)
Specifications
Detailed Description
Introducing the PT02E-12-8P(433) Circular MIL Spec Connector, a rugged and reliable solution designed to meet stringent military specifications. Built to MIL-DTL-26482 standards, this connector ensures optimal performance in demanding environments. The PT Series features a Copper Alloy contact material with Gold plating, guaranteeing excellent conductivity and corrosion resistance. With an IP67 rating, it offers protection against dust and water ingress. The shell size 12, made of durable Aluminum with an Olive Drab Cadmium finish, provides robust housing for the connector. Featuring a Pin contact type and a box mount receptacle shell type, it is ideal for secure and efficient connections. The 12-8 insert arrangement and Bayonet locking mechanism ensure a secure fit. With a high voltage rating of 600VAC and hi-rel designation, this connector is suitable for critical applications where reliability is paramount. Meet your connectivity needs with the PT02E128P433, a top choice for military, aerospace, and industrial applications.

