| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02E-12-8SX(027) |
| Series: | PT Series |
| Part Aliases: | C58-144212-08J |
| SKU: | AMMPT02E-12-8SX(027) |
PT02E-12-8SX(027)
| Heilind Number: | AMMPT02E-12-8SX(027) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02E-12-8SX(027) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT02E-12-8SX(027) Solder Box Mtg Rcpt offers rugged durability and reliable performance for military and high-reliability applications. Meeting MIL-DTL-26482 specifications, this PT Series connector features a shell size 12, crafted from aluminum with an Olive Drab Cadmium finish. Its Socket contact type, made of Copper Alloy and plated with Gold, ensures secure and efficient connections. With an IP67 rating, it provides excellent protection against dust and water ingress. RoHS compliant and boasting a voltage rating of 600 VAC, this connector is ideal for demanding environments. The insert arrangement 12-8, keying position X, and bayonet locking mechanism further enhance its functionality, while its part alias C58-144212-08J simplifies identification. Trust in the PT02E-12-8SX(027) for dependable circular connectivity in critical systems.

