| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02E-12-98S |
| Series: | PT Series |
| Part Aliases: | U71-148212-98S |
| SKU: | AMMPT02E-12-98S |
PT02E-12-98S
| Heilind Number: | AMMPT02E-12-98S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02E-12-98S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT02E-12-98S, a rugged and reliable military-specification connector designed to meet the rigorous standards of MIL-DTL-26482. Part of the PT Series, this connector features a durable Aluminum shell with Olive Drab Cadmium finish, ensuring optimal performance even in harsh environments. The contact material is Copper Alloy with Gold plating, providing excellent conductivity and corrosion resistance. With an IP67 rating, it offers protection against dust and water ingress, making it ideal for outdoor and industrial applications. The shell size 12, contact type Socket, and insert arrangement 12-98, along with a bayonet locking mechanism, guarantee secure and stable connections. Rated for 600 VAC, this connector is suitable for high-voltage applications. Known by the part alias U71-148212-98S, it is a versatile and essential component in the realm of Circular MIL Spec Connectors. Meeting high reliability standards, it is a trusted solution for demanding connectivity needs.

