| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02E-14-18S |
| Series: | PT Series |
| Part Aliases: | 71-148214-18S |
| SKU: | AMMPT02E-14-18S |
PT02E-14-18S
| Heilind Number: | AMMPT02E-14-18S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02E-14-18S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT02E-14-18S, a rugged and reliable Circular MIL Spec Connector crafted to meet stringent military specifications, specifically MIL-DTL-26482. Part of the esteemed PT Series, this connector features a robust shell made of Olive Drab Cadmium-coated Aluminum, ensuring durability in harsh environments. With a shell size of 14 and a bayonet locking mechanism, it offers secure and efficient connectivity. The contact sockets, crafted from high-quality Copper Alloy and plated with Gold, guarantee optimal conductivity and corrosion resistance. Designed for high-reliability applications, this connector boasts an IP67 rating and a voltage rating of 600 VAC. Its 14-18 insert arrangement and box mount receptacle shell type make it versatile for various installation requirements. Trust in the PT02E1418S for mission-critical connectivity in aerospace, defense, and industrial settings.

